Connector Headers and PCB Receptacles
232-143
Conn Wire to Board F 13 POS 5mm Solder ST Thru-Hole Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
F
Number of Contacts
13
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Product Length (mm)
66.5
Product Depth (mm)
11.6
Product Height (mm)
18.25
Mounting
Through Hole

