Arrow Electronic Components Online
2319847-6|TE|originalImage
2319847-6|TE|limage
Reduced Price
Switch DIP

2319847-6

Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Switch
  • Actuator Style
    Raised Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    6
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    2000
  • Mechanical Life (Cycles)
    2000
  • Actuator Length (mm)
    0.4
  • Seal
    No
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    12
  • Total Pitch (mm)
    12.7
  • Row Spacing (mm)
    8.8
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    15.14
  • Body Depth (mm)
    6
  • Body Height (mm)
    2.8
  • Product Length (mm)
    15.14
  • Product Depth (mm)
    9.8
  • Product Height (mm)
    3.8
  • Housing Color
    Black
Order Quantity

Documentation and Resources

Datasheets
Design resources