Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Round Button
Bushing Type
Threaded
Mounting
Panel Mount
Termination Style
Wire Lug
IP Rating
IP67
Body Orientation
Straight