Arrow Electronic Components Online
2315256|PHENX_CO|simage
2315256|PHENX_CO|limage
Connector Other

2315256

Conn Module RCP ST

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Gender
    RCP
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    116.9
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Product Height (mm)
    65.5

Documentation and Resources

Datasheets
Design resources