Interface Modules
2315188
VARIOFACE module, with screw connection and D-SUB 25 socket connector, for mounting on NS 35 rails
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Interface Module
Number of Channels
16
Standard Supported
IEC 60664
Typical Operating Supply Voltage (V)
25|60
Minimum Operating Temperature (°C)
20
Maximum Operating Temperature (°C)
50
Package Height
69
Package Width
57.4
Package Length
62

