Interface Modules
2313915
Passive Network Isolator for Electrical Isolation in Ethernet Networks
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Function
Network Isolator
Number of Channels
1
Data Rate (Mbps)
10/100
Standard Supported
EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
Mounting
DIN Rail
Package Height
99
Package Width
22.5
Package Length
92

