Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8517.71.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Omni-Directional
Pattern Type
Omni-Directional
Polarization Type
Linear Vertical
Minimum Frequency (MHz)
800
Center Frequency (MHz)
850/900/1800/1900/2100
Maximum Frequency (MHz)
2100
Typical Antenna Gain
5dBi
Impedance (Ohm)
50
Termination
SMA Male
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Diameter
76
Package Height
20

