Connector D-Subminiature
2311771-1
Conn D-Sub SKT 62 POS 1.2mm Solder RA Thru-Hole 62 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
62
Number of Terminals
62
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
1.2
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
100
Shell Material
Steel
Shell Plating
Nickel
Less Contact
No
Product Length (mm)
69.32
Product Depth (mm)
21.8
Product Height (mm)
12.55
Housing Color
Black
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole
Order Quantity

