Connector Contact
2311-2-00-80-00-00-07-0
Contact PIN Solder Turret ST Swage Mount Bulk
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
PIN
Termination Method
Solder Turret
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
10.97
Product Depth (mm)
2.39
Mounting
Swage Mount
Order Quantity