Arrow Electronic Components Online
231709031000|WAGO|simage
231709031000|WAGO|limage
Connector Terminal Blocks

231-709/031-000

1-Conductor Female Plug, clamping collar, 2.5 mm2, Pin spacing 7.62 mm, 9- pole

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Termination Method
    Spring Clamp
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources