Connector Terminal Blocks
231-651/114-000
Conn PC Terminal Block PL 21 POS 5.08mm Spring Clamp ST Panel Mount 15A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
PL
Number of Contacts
21
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
21
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Length (mm)
109.8
Product Depth (mm)
27.3
Product Height (mm)
17.5
Housing Color
Orange
Mounting
Panel Mount
Order Quantity

