Connector Terminal Blocks
231-644
Conn Terminal Block PL 14 POS 5.08mm Spring Clamp RA Cable Mount 15A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
PL
Number of Contacts
14
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
14
Termination Method
Spring Clamp
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Length (mm)
74.32
Product Depth (mm)
27.5
Product Height (mm)
14.3
Housing Color
Orange
Tradename
CAGE CLAMP®
Mounting
Cable Mount
Order Quantity

