Connector Terminal Blocks
231-604/017-000
Conn PC Terminal Block 4 POS 5mm Solder RA Thru-Hole 15A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
34.8
Product Depth (mm)
19.1
Product Height (mm)
14.3
Housing Color
Gray
Mounting
Through Hole

