Connector Headers and PCB Receptacles
231-436/001-000
Conn Wire to Board M 6 POS 5mm Solder RA Side Entry Thru-Hole Carton
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
M
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Product Length (mm)
33.2
Product Depth (mm)
12
Product Height (mm)
8.4
Mounting
Through Hole

