Connector Terminal Blocks
231-317/102-000
1-Conductor Female Plug, with integrated end plate, 2.5 mm2, Pin spacing 5.08 mm, 17-pole
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Body Orientation
Right Angle
Mounting
Cable Mount
Order Quantity

