Connector Terminal Blocks
231-313/026-000
Conn Terminal Block RCP 13 POS 5.08mm RA Cable Mount 15A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
13
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
13
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Length (mm)
67.54
Product Depth (mm)
26.45
Product Height (mm)
14.3
Housing Color
Orange
Mounting
Cable Mount

