Arrow Electronic Components Online
2312305107000|WAGO|simage
2312305107000|WAGO|limage
Connector Terminal Blocks

231-2305/107-000

2-Conductor Female Connector, Screw flange, 2.5 mm2, Pin spacing 5.08 mm, 5-pole

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight

Documentation and Resources

Datasheets
Design resources