Arrow Electronic Components Online
231131|WAGO|simage
231131|WAGO|limage
Connector Accessories

231-131

Connector Accessories Button Glass fiber Reinforced Polyamide White Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Button
  • Material
    Glass fiber Reinforced Polyamide
  • Color
    White
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Box
  • Product Weight (g)
    0.3
Order Quantity

Documentation and Resources

Datasheets
Design resources