Test Clips, Leads and Probes - End Connectors
231-126
Conn Test Plug PL 1 POS Cage Clamp RA 1 Port Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Test Plug
Gender
PL
Body Orientation
Right Angle
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
250V
Termination Method
Cage Clamp
Wire Size (AWG)
12-28
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Depth (mm)
26.45
Product Height (mm)
14.3
Order Quantity

