Arrow Electronic Components Online
231110031000|WAGO|simage
231110031000|WAGO|limage
Connector Terminal Blocks

231-110/031-000

Conn Terminal Block PL 10 POS ST Panel Mount 15A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    PL
  • Number of Contacts
    10
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Packaging
    Box
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources