Arrow Electronic Components Online
2309413-1|TE|simage
2309413-1|TE|limage
Connector Socket

2309413-1

Conn DDR4 DIMM Socket RCP 260 POS 0.5mm Solder RA SMD T/R

TE Connectivity
Datasheets 

The TE Connectivity Connector Socket is a DDR4 DIMM socket. It has right angle body orientations. The socket has 260 contacts made of copper alloys with gold plating. It has a pitch of 0.5mm. The maximum voltage rating of the socket is 25VAC and maximum current rating is 0.5A/contact. This socket will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The operating temperature range of the socket is -55°C to +85°C. The mounting type of the socket is surface mount.

Features and Benefits:
• Both ends ejector location
• Stainless steel retention post material
• High temperature thermoplastic latch material
• Stack to stack height is 9.2mm
• Row to row spacing is 8.2mm

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR4 DIMM Socket
  • Gender
    RCP
  • Number of Contacts
    260
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.5
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    25VAC
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tape and Reel
  • Product Length (mm)
    73
  • Product Depth (mm)
    25.85
  • Product Height (mm)
    9.2
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources