Arrow Electronic Components Online
2309410-1|TE|simage
2309410-1|TE|limage
Connector Socket

2309410-1

Conn DDR4 DIMM Socket SKT 260 POS 0.5mm Solder RA SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR4 DIMM Socket
  • Gender
    SKT
  • Number of Contacts
    260
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.5
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    25VAC
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tape and Reel
  • Product Length (mm)
    73
  • Product Depth (mm)
    25.85
  • Product Height (mm)
    5.2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources