Inductor Leaded
2309-H-RC
Inductor High Current Toroid 47uH/29uH 15% 1KHz 10.7A 0.016Ohm DCR RDL
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current
Technology
Toroid
Inductance (H)
47u(OCL)/29u
Tolerance
15%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
10.7
Maximum DC Resistance (Ohm)
0.016
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
28.96
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Product Diameter (mm)
32.51
Maximum Product Height (mm)
16.51

