Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.91.00
Automotive
No
PPAP
No
Type
Wi-Fi
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
2400|4900
Maximum Frequency (MHz)
2500|5900
Typical Antenna Gain
4dBi
Maximum VSWR
2
Impedance (Ohm)
50
Termination
U.FL
Package Width
8
Package Length
40

