Arrow Electronic Components Online
Time Delay Relays

2307293

Time Delay Relay 24VDC 16A SPDT(94x14x80)mm Plug-In

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    24
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    16
  • Release Time (ms)
    130
  • Operating Mode
    On/Off Delay
  • LED Indicator
    Yes
  • Mounting
    Plug-In
  • Termination Style
    Screw Terminal
  • Number of Terminals
    5
  • Contact Material
    Silver Nickel/Gold
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    72.08
  • Product Length (mm)
    94
  • Product Depth (mm)
    14
  • Product Height (mm)
    80

Documentation and Resources

Datasheets
Design resources