Connector Discrete Wire Housing
2307194-2
Data Connectivity Housings, Housing for Male Terminals, Wire-to-Wire, 1 Position
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Gender
M
Number of Contacts
1
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Cable Mount

