Product Description
The tiny little servo can rotate approximately 180 degrees (~90 in each direction), and works just like the standard kinds you're used to but smaller. You can use any servo code, hardware or library to control these servos. Good for beginners who want to make stuff move without building a motor controller with feedback & gear box, especially since it will fit in small places. Despite its size, this micro-servo is as strong as many 'standard' size servos! Works great with the Motor Shield for Arduino, our 16-channel Servo Driver, or by just wiring up with the Servo library. Comes with a few horns and hardware.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8501.10.40.60
Automotive
No
PPAP
No
Type
DC Motor
Motor Voltage
6.6VDC
Operating Torque (N.m)
0.343
Configuration
Gear Motor
Number of Shafts
1
Body Length (mm)
31
Weight (g)
14
Product Length (mm)
36
Product Depth (mm)
12
Product Height (mm)
31

