Connector Headers and PCB Receptacles
2306-6111-TB
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole
3MProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
15.24
Product Depth (mm)
2.54
Product Height (mm)
8.38
Contact Plating Thickness
(0.762/1.27)um
Tail Length (mm)
3.05
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

