Connector USB
2305018-2
Conn USB 3.1 Type C RCP 24 POS 0.5mm Solder RA SMD 24 Terminal 1 Port Reel
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 3.1 Type C
Gender
RCP
Number of Terminals
24
Number of Contacts
24
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
30V
Insulation Resistance (MOhm)
100
IP Rating
IPX8
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
10000
Shell Material
Stainless Steel
Shell Plating
Bright Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Reel
Product Length (mm)
9.85
Product Depth (mm)
8.65
Product Height (mm)
4.06
Mounting
Surface Mount
Family/Series
2305018
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
800
Order Quantity

