Arrow Electronic Components Online
2305|ADAFRUIT|simage
2305|ADAFRUIT|limage
Top Purchased
Power Management Development Boards and Kits

2305

DRV2605L Motion Motor Control Breakout Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Breakout Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    3.3VDC(Typ)/5VDC(Typ)
  • Supported Device
    DRV2605L
  • Product Weight (g)
    1
  • Product Length (mm)
    18
  • Product Depth (mm)
    17

Documentation and Resources

Datasheets
Design resources