Arrow Electronic Components Online
2304883-1|TE|simage
2304883-1|TE|limage
Cable Assembly AC Power

2304883-1

CA,ET, 2POS, SHORT PULL-TAB,NO DETECT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.25
  • Wire Size (AWG)
    10
  • Number of Contacts
    2
  • Jacket Color
    Black
Order Quantity

Documentation and Resources

Datasheets
Design resources