Arrow Electronic Components Online
2304306|PHENX_CO|simage
2304306|PHENX_CO|limage
Interface Modules

2304306

V8 adapter for 8 x PLC-INTERFACE (14 mm), controller: PLC system cabling of output cards, connection 1:Screw connection 1x, connection 2: IDC/FLK pin strip 1x 14-position, connection 3: Plug connection

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    System Connection
  • Number of Channels
    8
  • Standard Supported
    EN IEC 60664-1
  • Minimum Operating Supply Voltage (V)
    18
  • Maximum Operating Supply Voltage (V)
    33.6
  • Typical Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Height
    39
  • Package Width
    56
  • Package Length
    112.5

Documentation and Resources

Datasheets
Design resources