Connector Headers and PCB Receptacles
2304168-2
Conn Wire to Board HDR 4 POS 4mm Solder RA Thru-Hole Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Row Spacing (mm)
4
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
60VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Length (mm)
24.3
Product Depth (mm)
12
Product Height (mm)
14.4
Mounting
Through Hole
Order Quantity

