Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Case Base
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Purple
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
63
Product Height (Metric) (mm)
26

