TE Connectivity2301828-1Connector D-Subminiature
Conn D-Sub PIN 15 POS 1.38mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| PIN | |
| 1.5/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| 500 | |
| Steel | |
| Nickel | |
| 2 | |
| No | |
| Tray | |
| 39.18 | |
| 12.55 | |
| 17.1 | |
| Black | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

