Arrow Electronic Components Online
23N50031133NE|HUBER_SU|limage
23N50031133NE|HUBER_SU|simage
Connector RF

23_N-50-0-31/133_NE

Conn Type N 0Hz to 11GHz 50Ohm Solder Cup ST Flange Mount RCP Gold Over Nickel Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Type N
  • Gender
    RCP
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 11G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Single
  • Product Length (mm)
    15.87
  • Product Depth (mm)
    25.2
  • Product Height (mm)
    15.87
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources