Connector RF
23_716-50-0-57/003_-V
Conn 7/16 0Hz to 7.5GHz 50Ohm ST Panel Mount RCP Silver Bulk
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
7/16
Gender
RCP
Body Orientation
Straight
Contact Plating
Silver
Operating Frequency (Hz)
0 to 7.5G
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bulk
Product Length (mm)
22
Product Depth (mm)
32
Product Height (mm)
32
Mounting
Panel Mount
Order Quantity

