Connector RF
22_SHV-50-0-6/133_NE
Conn SHV 0Hz to 0.3GHz 50Ohm ST Panel Mount RCP Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SHV
Gender
RCP
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 0.3G
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Single
Product Length (mm)
45.5
Mounting
Panel Mount

