Inductor Leaded
22R333C
Inductor General Purpose Wirewound 33uH 10% 1KHz 50Q-Factor 0.9A 0.14Ohm DCR RDL Bag
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Inductance (H)
33u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.9
Maximum Saturation Current (A)
0.9
Maximum DC Resistance (Ohm)
0.14
Minimum Quality Factor
50(Typ)
Quality Test Frequency (Hz)
500K
Minimum Self Resonant Frequency (Hz)
11.4M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
3
Number of Terminals
2
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Bag
Maximum Product Diameter (mm)
6.6
Maximum Product Height (mm)
8.5

