Inductor Surface Mount
22R155MC
Inductor Power Wirewound 1500uH 10% 1KHz 0.16A 6.49Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Inductance (H)
1500u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.16
Maximum Saturation Current (A)
0.16
Maximum DC Resistance (Ohm)
6.49
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
8.2
Mounting
Surface Mount
Maximum Product Depth (mm)
7.4
Maximum Product Height (mm)
7.9

