Inductor Surface Mount
22R103MC
Inductor Power Unshielded Wirewound 10uH 10% 1KHz 2.52A 0.05Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Inductance (H)
10u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
2.52
Maximum Saturation Current (A)
2.52
Maximum DC Resistance (Ohm)
0.05
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
7
Mounting
Surface Mount
Maximum Product Depth (mm)
7.8
Maximum Product Height (mm)
7.5

