Arrow Electronic Components Online
22MMNUT|MALLORY|simage
22MMNUT|MALLORY|limage
Nuts

22MMNUT

Nut Knurled M22 X 1.5-THD 30mm- HD DIA 6.57mm-THK

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Knurled
  • Head Type
    Round
  • Thread Size
    M22 X 1.5
  • Head Diameter (mm)
    30
  • Inside Diameter (Metric) (mm)
    22
  • Body Thickness (Metric) (mm)
    6.57
  • Thread Pitch (Metric) (mm)
    1.5
  • Packaging
    Bulk
  • Thread Series Designation
    M
Order Quantity

Documentation and Resources

Datasheets
Design resources