Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Shape
Round
Material
Neoprene
Inside Diameter (Metric) (mm)
22
Outside Diameter (Metric) (mm)
30
Body Thickness (Metric) (mm)
1.57
Packaging
Bulk

