Resistor Trimmers, Potentiometers and Rheostats
22AR5KLFTR
Res Cermet Trimmer 5K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
5K
Tolerance
20%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.125 (1/8)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
J-Hook
Positions of Adjustment
Top
Shaft Diameter (mm)
1.93
Number of Turns (Turns)
1(Mech)|1(Elec)
Number of Elements
1
Electrical Rotation (°)
220
Number of Electrical Turns (Turns)
1
Mechanical Rotational Life (Cycles)
100
Number of Mechanical Turns (Turns)
1
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
3.51
Product Height (mm)
2.21
Product Weight (g)
5.67
Mounting
Surface Mount

