Arrow Electronic Components Online
22AR50KLFTR|BITECH|limage
22AR50KLFTR|BITECH|simage
Resistor Trimmers, Potentiometers and Rheostats

22AR50KLFTR

Res Cermet Trimmer 50K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    50K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.125 (1/8)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    J-Hook
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    1.93
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    220
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotational Life (Cycles)
    100
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    3.51
  • Product Height (mm)
    2.21
  • Product Weight (g)
    5.67
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources