Connector Accessories
2299806-1
Connector Accessories Carrier Plate Straight Acrylonitrile Butadiene Styrene Black Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.91.00
Automotive
No
PPAP
No
Type
Carrier Plate
Connector Type
Connector Socket
Body Orientation
Straight
Material
Acrylonitrile Butadiene Styrene
Color
Black
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Packaging
Tray|Box
Product Length (mm)
78
Product Depth (mm)
108
Product Height (mm)
17.53

