Connector Accessories
2299804-1
Connector Accessories Cover Plate Straight Stainless Steel Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.91.00
Automotive
No
PPAP
No
Type
Cover Plate
Connector Type
Connector Socket
Body Orientation
Straight
Material
Stainless Steel
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Packaging
Box|Tray
Product Length (mm)
79
Product Depth (mm)
109
Product Height (mm)
21.7
We don't have prices now, please check later.
Order Quantity

