Connector Accessories
229969-2
Connector Accessories Dust Cover Straight Thermoplastic Red Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Dust Cover
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Thermoplastic
Color
Red
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
79.27
Product Depth (mm)
8.13
Product Height (mm)
12.14

