Arrow Electronic Components Online
2295641112|MOLEX|simage
2295641112|MOLEX|limage
Cable Assembly Other

2295641112

Cable Assembly UL 1007 0.15m 24AWG Mini-Fit Sigma/TPA2 LMF to Mini-Fit Sigma/TPA2 LMF 1 to 1 POS F-F Crimp/Compression Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    UL 1007
  • Number of Contacts
    1 to 1
  • Gender
    F-F
  • Connector Type A
    Mini-Fit Sigma/TPA2 LMF
  • Connector Type B
    Mini-Fit Sigma/TPA2 LMF
  • Cable Length (m)
    0.15
  • Contact Termination
    Crimp|Compression
  • Wire Size (AWG)
    24
  • Color
    Black
  • Maximum Voltage Rating
    600VDC|600VAC
  • Packaging
    Bag
  • Contact Plating
    Tin
  • Contact Material
    Copper Alloy
  • Maximum Current Rating (A)
    7/Contact

Documentation and Resources

Datasheets
Design resources