Interface Modules
2295554
V8 adapter for 8 x PLC-INTERFACE (6.2 mm), controller: PLC system cabling of output cards, connection 1:Screw connection 1x, connection 2: IDC/FLK pin strip 1x 14-position, connection 3: Plug connection
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
System Connection
Number of Channels
8
Standard Supported
EN IEC 60664-1
Minimum Operating Supply Voltage (V)
18
Maximum Operating Supply Voltage (V)
33.6
Typical Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Mounting
DIN Rail
Package Height
39
Package Width
50
Package Length
56

